
147-0731-201 | |
|---|---|
DigiKey Part Number | 24-147-0731-201-ND |
Manufacturer | |
Manufacturer Product Number | 147-0731-201 |
Description | 2.4MM JACK, PCB END LAUNCH,SELF- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 150 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,45000 Kč | 716,45 Kč |
| 10 | 608,85800 Kč | 6 088,58 Kč |
| 25 | 570,74240 Kč | 14 268,56 Kč |
| 50 | 543,51220 Kč | 27 175,61 Kč |
| 100 | 517,59230 Kč | 51 759,23 Kč |
| 250 | 485,22516 Kč | 121 306,29 Kč |
| Unit Price without VAT: | 716,45000 Kč |
|---|---|
| Unit Price with VAT: | 866,90450 Kč |

