


1621-60008 | |
|---|---|
DigiKey Part Number | 1621-60008-ND |
Manufacturer | |
Manufacturer Product Number | 1621-60008 |
Description | CONN 2.4MM JCK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1621-60008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 062,98000 Kč | 3 062,98 Kč |
| 10 | 2 603,71000 Kč | 26 037,10 Kč |
| 25 | 2 440,86640 Kč | 61 021,66 Kč |
| 50 | 2 324,52480 Kč | 116 226,24 Kč |
| Unit Price without VAT: | 3 062,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 706,20580 Kč |

