Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1381 | |
|---|---|
DigiKey Part Number | 5328-FMCN1381-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1381 |
Description | CONN PLUG SOLDER MINI SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 325 V |
Fastening Type Snap-On | Mating Cycles 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18S101-40ML5 | Rosenberger | 0 | 1868-1077-ND | 184,78000 Kč | Parametric Equivalent |
| 18S101-40ML5 | Rosenberger | 0 | 1868-18S101-40ML5TR-ND | 103,67762 Kč | Parametric Equivalent |
| 18S102-40ML5 | Rosenberger | 790 | 1868-1079-ND | 250,93000 Kč | Parametric Equivalent |
| 18S102-40ML5 | Rosenberger | 0 | 1868-18S102-40ML5TR-ND | 187,55414 Kč | Parametric Equivalent |
| 18S107-40ML5 | Rosenberger | 936 | 1868-18S107-40ML5CT-ND | 377,96000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 542,72000 Kč | 1 542,72 Kč |
| Unit Price without VAT: | 1 542,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 866,69120 Kč |




