




18S102-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1079-ND |
Manufacturer | |
Manufacturer Product Number | 18S102-40ML5 |
Description | CONN SMP MINI PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 18S102-40ML5 Models |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 325 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 65 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 10 | 213,25600 Kč | 2 132,56 Kč |
| 25 | 199,88400 Kč | 4 997,10 Kč |
| 50 | 190,34260 Kč | 9 517,13 Kč |
| 100 | 181,25890 Kč | 18 125,89 Kč |
| 300 | 167,74603 Kč | 50 323,81 Kč |
| 500 | 161,81352 Kč | 80 906,76 Kč |
| 1 000 | 154,09970 Kč | 154 099,70 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |







