
18S101-40ML5 | |
|---|---|
DigiKey Part Number | 1868-18S101-40ML5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18S101-40ML5 |
Description | CONN SMP MINI PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 325 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 103,67762 Kč | 466 549,29 Kč |
| Unit Price without VAT: | 103,67762 Kč |
|---|---|
| Unit Price with VAT: | 125,44992 Kč |



