FMCN1030TR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 52
Unit Price: 264,15000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 145
Unit Price: 201,37000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 125,55460 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1 363
Unit Price: 182,68000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 180
Unit Price: 190,87000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 131,61126 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 197,17000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 152 902,19000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 249,32190 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 800
Unit Price: 188,14000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 143,24878 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 756,98000 Kč
Datasheet
MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN1030TR500

DigiKey Part Number
5328-FMCN1030TR500-ND
Manufacturer
Manufacturer Product Number
FMCN1030TR500
Description
CONN JACK SOLDER MMBX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
330 V
Mating Cycles
100
Insertion Loss
0.35dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1138 240,33000 Kč138 240,33 Kč
Manufacturers Standard Package
Unit Price without VAT:138 240,33000 Kč
Unit Price with VAT:167 270,79930 Kč