
82_MMBX-50-0-2/111_NH | |
|---|---|
DigiKey Part Number | 3628-82_MMBX-50-0-2/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMBX-50-0-2/111_NH |
Description | 82_MMBX-50-0-2/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMBX-50-0-2/111_NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 162,12600 Kč | 1 621,26 Kč |
| 25 | 151,95840 Kč | 3 798,96 Kč |
| 50 | 144,70140 Kč | 7 235,07 Kč |
| 100 | 137,79520 Kč | 13 779,52 Kč |
| 300 | 127,52157 Kč | 38 256,47 Kč |
| 500 | 123,01090 Kč | 61 505,45 Kč |
| 1 000 | 117,14616 Kč | 117 146,16 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |

