
TIP32 | |
|---|---|
DigiKey Part Number | 2156-TIP32-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TIP32 |
Description | TRANS PNP 40V 3A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 2 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Bulk: | 15490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 137 | 5,45948 Kč | 6 207,43 Kč |
| Unit Price without VAT: | 5,45948 Kč |
|---|---|
| Unit Price with VAT: | 6,60597 Kč |



