
TIP32C | |
|---|---|
DigiKey Part Number | 497-2628-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP32C |
Description | TRANS PNP 100V 3A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP32C Models |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 50 | 10,17560 Kč | 508,78 Kč |
| 100 | 8,99970 Kč | 899,97 Kč |
| 500 | 6,93480 Kč | 3 467,40 Kč |
| 1 000 | 6,26895 Kč | 6 268,95 Kč |
| 2 000 | 5,70862 Kč | 11 417,24 Kč |
| 5 000 | 5,10209 Kč | 25 510,45 Kč |
| 10 000 | 4,72722 Kč | 47 272,20 Kč |
| 50 000 | 4,17335 Kč | 208 667,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |






