
TIP32G | |
|---|---|
DigiKey Part Number | TIP32GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP32G |
Description | TRANS PNP 40V 3A TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP32G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP32 | Rochester Electronics, LLC | 15 490 | 2156-TIP32-ND | 5,45948 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 50 | 13,40520 Kč | 670,26 Kč |
| 100 | 11,91850 Kč | 1 191,85 Kč |
| 500 | 9,30632 Kč | 4 653,16 Kč |
| 1 000 | 8,46513 Kč | 8 465,13 Kč |
| 2 000 | 7,75761 Kč | 15 515,22 Kč |
| 5 000 | 6,99196 Kč | 34 959,80 Kč |
| 10 000 | 6,51887 Kč | 65 188,70 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |




