


ML4865CS2 | |
|---|---|
DigiKey Part Number | 2156-ML4865CS2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4865CS2 |
Description | IC REG BOOST 12V 1A 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 12V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 200kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1399 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 33,17684 Kč | 6 303,60 Kč |
| Unit Price without VAT: | 33,17684 Kč |
|---|---|
| Unit Price with VAT: | 40,14398 Kč |


