


LT1107CS8-12#PBF | |
|---|---|
DigiKey Part Number | LT1107CS8-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1107CS8-12#PBF |
Description | IC REG BUCK BOOST 12V 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Fixed 12V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1107CS8-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 63kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 176,32000 Kč | 1 763,20 Kč |
| 25 | 164,03640 Kč | 4 100,91 Kč |
| 100 | 150,53470 Kč | 15 053,47 Kč |
| 300 | 143,00407 Kč | 42 901,22 Kč |
| 500 | 140,21960 Kč | 70 109,80 Kč |
| 1 000 | 137,02749 Kč | 137 027,49 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |



