


LT1073CS8-12#PBF | |
|---|---|
DigiKey Part Number | LT1073CS8-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1073CS8-12#PBF |
Description | IC REG BUCK BOOST 12V 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Fixed 12V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1073CS8-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 19kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 194,65100 Kč | 1 946,51 Kč |
| 25 | 181,28000 Kč | 4 532,00 Kč |
| 100 | 166,59810 Kč | 16 659,81 Kč |
| 300 | 158,40680 Kč | 47 522,04 Kč |
| 500 | 155,37890 Kč | 77 689,45 Kč |
| 1 000 | 151,90667 Kč | 151 906,67 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |



