2N5194G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2690YSTU

DigiKey Part Number
2156-KSC2690YSTU-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KSC2690YSTU
Description
TRANS NPN 120V 1.2A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 1.2 A 155MHz 1.2 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 200mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 300mA, 5V
Power - Max
1.2 W
Frequency - Transition
155MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 550
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0106,31500 Kč6 378,15 Kč
Unit Price without VAT:6,31500 Kč
Unit Price with VAT:7,64115 Kč