Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP47

DigiKey Part Number
497-2631-5-ND
Manufacturer
Manufacturer Product Number
TIP47
Description
TRANS NPN 250V 1A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Power - Max
2 W
Frequency - Transition
10MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
5012,70380 Kč635,19 Kč
10011,28640 Kč1 128,64 Kč
5008,79354 Kč4 396,77 Kč
1 0007,99100 Kč7 991,00 Kč
2 0007,31560 Kč14 631,20 Kč
5 0006,58464 Kč32 923,20 Kč
10 0006,13301 Kč61 330,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč