
FMT1030T | |
|---|---|
DigiKey Part Number | 2156-FMT1030T-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMT1030T |
Description | MOTION TRACKING MODULE |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, SPI, UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC Module | |
Supplier Device Package | 28-PLCC (12.1x12.1) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 735,26000 Kč | 4 735,26 Kč |
| Unit Price without VAT: | 4 735,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 729,66460 Kč |






