Image for FMT1020T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMT1020T

DigiKey Part Number
2156-FMT1020T-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FMT1020T
Description
MOTION TRACKING MODULE
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
I2C, SPI, UART
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC Module
Supplier Device Package
28-PLCC (12.1x12.1)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:78
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 303,33000 Kč4 303,33 Kč
Unit Price without VAT:4 303,33000 Kč
Unit Price with VAT:5 207,02930 Kč