J113RL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4126

DigiKey Part Number
2156-2N4126-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
2N4126
Description
TRANS PNP 25V 0.2A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 200 mA 250MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 1V
Power - Max
625 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 151
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 603,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 8690,83320 Kč6 556,45 Kč
Unit Price without VAT:0,83320 Kč
Unit Price with VAT:1,00817 Kč