
2N4126 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4126PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4126 PBFREE |
Description | TRANS PNP 25V TO-92-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 250MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V |
Mfr | Frequency - Transition 250MHz |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,55400 Kč | 115,54 Kč |
| 100 | 7,48300 Kč | 748,30 Kč |
| 500 | 5,72566 Kč | 2 862,83 Kč |
| 1 000 | 5,15965 Kč | 5 159,65 Kč |
| 2 500 | 4,54616 Kč | 11 365,40 Kč |
| 5 000 | 4,16672 Kč | 20 833,60 Kč |
| 10 000 | 3,84761 Kč | 38 476,10 Kč |
| 50 000 | 3,28926 Kč | 164 463,00 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |


