Bipolar (BJT) Transistor NPN 25 V 300MHz Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4124 PBFREE

DigiKey Part Number
1514-2N4124PBFREE-ND
Manufacturer
Manufacturer Product Number
2N4124 PBFREE
Description
TRANS NPN 25V TO-92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 300MHz Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 1V
Mfr
Frequency - Transition
300MHz
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-92-3
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 593
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,68000 Kč16,68 Kč
1010,30300 Kč103,03 Kč
1006,64250 Kč664,25 Kč
5005,06038 Kč2 530,19 Kč
1 0004,55046 Kč4 550,46 Kč
2 5003,99758 Kč9 993,95 Kč
5 0003,65559 Kč18 277,95 Kč
10 0003,36798 Kč33 679,80 Kč
50 0002,86467 Kč143 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,68000 Kč
Unit Price with VAT:20,18280 Kč