Diode 40 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5822

DigiKey Part Number
2156-1N5822-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N5822
Description
DIODE SCHOTTKY 40V 3A AXIAL
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 681
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1681
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7887,97924 Kč6 287,64 Kč
Unit Price without VAT:7,97924 Kč
Unit Price with VAT:9,65488 Kč