
1N5822 | |
|---|---|
DigiKey Part Number | 4878-1N5822CT-ND - Cut Tape (CT) 4878-1N5822TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5822 |
Description | DIODE SCHOTTKY 40V 3A DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5822 Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 9.4 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 5,86680 Kč | 586,68 Kč |
| 500 | 4,44486 Kč | 2 222,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,68465 Kč | 6 263,90 Kč |
| 3 400 | 3,34616 Kč | 11 376,94 Kč |
| 5 100 | 3,17354 Kč | 16 185,05 Kč |
| 8 500 | 2,97954 Kč | 25 326,09 Kč |
| 11 900 | 2,86466 Kč | 34 089,45 Kč |
| 17 000 | 2,75296 Kč | 46 800,32 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |






