
1N4937 | |
|---|---|
DigiKey Part Number | 2156-1N4937-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4937 |
Description | DIODE STANDARD 600V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 836 | 0,62418 Kč | 6 139,43 Kč |
| Unit Price without VAT: | 0,62418 Kč |
|---|---|
| Unit Price with VAT: | 0,75526 Kč |



