



5977011101 | |
|---|---|
DigiKey Part Number | 1934-1119-ND |
Manufacturer | |
Manufacturer Product Number | 5977011101 |
Description | FERRITE CORE SOLID 38.85MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.530" Dia (38.85mm) OD 2.900" Dia (73.65mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5977011101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 77 | |
Inner Dimension | 1.530" Dia (38.85mm) | |
Outer Dimension | 2.900" Dia (73.65mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 10 | 234,10700 Kč | 2 341,07 Kč |
| 48 | 168,90271 Kč | 8 107,33 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |




