



5978003801 | |
|---|---|
DigiKey Part Number | 1934-1135-ND |
Manufacturer | |
Manufacturer Product Number | 5978003801 |
Description | FERRITE CORE SOLID 35.56MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.400" Dia (35.56mm) OD 2.401" Dia (61.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5978003801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 78 | |
Inner Dimension | 1.400" Dia (35.56mm) | |
Outer Dimension | 2.401" Dia (61.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 170,02100 Kč | 1 700,21 Kč |
| 25 | 141,96320 Kč | 3 549,08 Kč |
| 50 | 122,42260 Kč | 6 121,13 Kč |
| 100 | 114,46430 Kč | 11 446,43 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |







