



5977002701 | |
|---|---|
DigiKey Part Number | 1934-1199-ND |
Manufacturer | |
Manufacturer Product Number | 5977002701 |
Description | FERRITE CORE SOLID 23MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.906" Dia (23.00mm) OD 1.400" Dia (35.56mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 77 | |
Inner Dimension | 0.906" Dia (23.00mm) | |
Outer Dimension | 1.400" Dia (35.56mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 39,14880 Kč | 978,72 Kč |
| 50 | 34,40740 Kč | 1 720,37 Kč |
| 100 | 30,00190 Kč | 3 000,19 Kč |
| 371 | 23,85906 Kč | 8 851,71 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |


