Plastic 76 Ferrite Core Toroid Type Length Width 1.185" (30.10mm) Diameter 0.630" (16.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic 76 Ferrite Core Toroid Type Length Width 1.185" (30.10mm) Diameter 0.630" (16.00mm) Height
How to use Fair-Rite's Toroid Permeability Calculator

5976022121

DigiKey Part Number
1934-5976022121-ND
Manufacturer
Manufacturer Product Number
5976022121
Description
FERRITE CORE TOROID 12.8UH 76
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plastic 76 Ferrite Core Toroid Type Length Width 1.185" (30.10mm) Diameter 0.630" (16.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5976022121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
76
Diameter
1.185" (30.10mm)
Inductance Factor (Al)
12.8 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
10000
Core Factor (ΣI/A) mm⁻¹
0.978
Effective Length (le) mm
73.2
Effective Area (Ae) mm²
74.9
Effective Magnetic Volume (Ve) mm³
5480.0
Finish
Plastic
Height
0.630" (16.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1049,19800 Kč491,98 Kč
2541,84480 Kč1 046,12 Kč
5036,75480 Kč1 837,74 Kč
10032,01780 Kč3 201,78 Kč
37125,85358 Kč9 591,68 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč