


5975004921 | |
|---|---|
DigiKey Part Number | 1934-5975004921-ND |
Manufacturer | |
Manufacturer Product Number | 5975004921 |
Description | FERRITE CORE TOROID 3.225UH 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 75 Ferrite Core Toroid Type Length Width 0.665" (16.90mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5975004921 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 5000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.937 |
Part Status Active | Effective Length (le) mm 38.5 |
Core Type Toroid | Effective Area (Ae) mm² 19.9 |
Material 75 | Effective Magnetic Volume (Ve) mm³ 766.0 |
Diameter 0.665" (16.90mm) | Finish Plastic |
Inductance Factor (Al) 3.225 µH | Height 0.280" (7.11mm) |
Tolerance -25%, +20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 28,32200 Kč | 283,22 Kč |
| 25 | 24,23400 Kč | 605,85 Kč |
| 50 | 21,40200 Kč | 1 070,10 Kč |
| 138 | 17,62290 Kč | 2 431,96 Kč |
| 276 | 15,26380 Kč | 4 212,81 Kč |
| 552 | 13,45179 Kč | 7 425,39 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |





