


5976000221 | |
|---|---|
DigiKey Part Number | 1934-5976000221-ND |
Manufacturer | |
Manufacturer Product Number | 5976000221 |
Description | FERRITE CORE TOROID 4.4UH 76 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 76 Ferrite Core Toroid Type Length Width 0.392" (9.95mm) Diameter 0.140" (3.55mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5976000221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 76 | |
Diameter | 0.392" (9.95mm) | |
Inductance Factor (Al) | 4.4 µH | |
Tolerance | -35%, +30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.855 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 7.25 | |
Effective Magnetic Volume (Ve) mm³ | 150.0 | |
Finish | Plastic | |
Height | 0.140" (3.55mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 36,36840 Kč | 909,21 Kč |
| 50 | 31,98840 Kč | 1 599,42 Kč |
| 200 | 24,13825 Kč | 4 827,65 Kč |
| 400 | 21,83793 Kč | 8 735,17 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |



