Uncoated 76 Ferrite Core Toroid Type Length Width 0.375" (9.53mm) Diameter 0.125" (3.18mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 76 Ferrite Core Toroid Type Length Width 0.375" (9.53mm) Diameter 0.125" (3.18mm) Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5976000201

DigiKey Part Number
5976000201-ND
Manufacturer
Manufacturer Product Number
5976000201
Description
FERRITE CORE TOROID 76
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 76 Ferrite Core Toroid Type Length Width 0.375" (9.53mm) Diameter 0.125" (3.18mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5976000201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
76
Diameter
0.375" (9.53mm)
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
10000
Effective Length (le) mm
20.7
Effective Area (Ae) mm²
7.2
Effective Magnetic Volume (Ve) mm³
150.0
Finish
Uncoated
Height
0.125" (3.18mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 872
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1010,94000 Kč109,40 Kč
259,42400 Kč235,60 Kč
508,38660 Kč419,33 Kč
2006,53985 Kč1 307,97 Kč
4005,71618 Kč2 286,47 Kč
6005,26105 Kč3 156,63 Kč
1 0004,71363 Kč4 713,63 Kč
5 0004,37808 Kč21 890,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč