



5943018601 | |
|---|---|
DigiKey Part Number | 1934-1594-ND |
Manufacturer | |
Manufacturer Product Number | 5943018601 |
Description | FERRITE CORE TOROID 43 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 43 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 5943018601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Effective Length (le) mm | 98.0 | |
Effective Area (Ae) mm² | 178.0 | |
Effective Magnetic Volume (Ve) mm³ | 17500.0 | |
Finish | Uncoated | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 142,36600 Kč | 1 423,66 Kč |
| 25 | 119,26040 Kč | 2 981,51 Kč |
| 72 | 95,15597 Kč | 6 851,23 Kč |
| 144 | 92,33868 Kč | 13 296,77 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |





