



5943017501 | |
|---|---|
DigiKey Part Number | 1934-1593-ND |
Manufacturer | |
Manufacturer Product Number | 5943017501 |
Description | FERRITE CORE TOROID 43 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 43 Ferrite Core Toroid Type Length 3.976" (101.00mm) Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 5943017501 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 800 |
Packaging Bulk | Effective Length (le) mm 251.0 |
Part Status Active | Effective Area (Ae) mm² 300.0 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 70500.0 |
Material 43 | Finish Uncoated |
Tolerance ±25% | Width 3.976" (101.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,88000 Kč | 1 537,88 Kč |
| 10 | 1 066,80100 Kč | 10 668,01 Kč |
| Unit Price without VAT: | 1 537,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 860,83480 Kč |



