



2944666634 | |
|---|---|
DigiKey Part Number | 1934-1640-2-ND - Tape & Reel (TR) 1934-1640-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2944666634 |
Description | FERRITE BEAD 1.2 KOHM RADIAL 4LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Ferrite Bead Radial |
Datasheet | Datasheet |
EDA/CAD Models | 2944666634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.00mm) | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 25 | 14,90000 Kč | 372,50 Kč |
| 50 | 13,22040 Kč | 661,02 Kč |
| 100 | 11,66020 Kč | 1 166,02 Kč |
| 250 | 9,76996 Kč | 2 442,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,45506 Kč | 4 227,53 Kč |
| 1 000 | 7,53303 Kč | 7 533,03 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











