



2773019447 | |
|---|---|
DigiKey Part Number | 1934-1456-2-ND - Tape & Reel (TR) 1934-1456-1-ND - Cut Tape (CT) 1934-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2773019447 |
Description | FERRITE BEAD 55 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 55 Ohms @ 25 MHz 1 Ferrite Bead 2-SMD, J-Lead 0.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2773019447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 55 Ohms @ 25 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 0.8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.201" L x 0.122" W (5.10mm x 3.09mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,40960 Kč | 110,24 Kč |
| 50 | 3,93920 Kč | 196,96 Kč |
| 100 | 3,50880 Kč | 350,88 Kč |
| 250 | 2,98928 Kč | 747,32 Kč |
| 500 | 2,63020 Kč | 1 315,10 Kč |
| 1 000 | 2,29655 Kč | 2 296,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 1,84258 Kč | 5 159,22 Kč |
| 5 600 | 1,79008 Kč | 10 024,45 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |












