



LH1500AABTR | |
|---|---|
DigiKey Part Number | LH1500AABTRTR-ND - Tape & Reel (TR) LH1500AABTRCT-ND - Cut Tape (CT) LH1500AABTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1500AABTR |
Description | SSR RELAY SPST-NO 150MA 0-350V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1500AABTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUR, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 43,97000 Kč | 439,70 Kč |
| 25 | 41,99600 Kč | 1 049,90 Kč |
| 50 | 40,55560 Kč | 2 027,78 Kč |
| 100 | 39,16760 Kč | 3 916,76 Kč |
| 250 | 37,40164 Kč | 9 350,41 Kč |
| 500 | 36,11824 Kč | 18 059,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,87831 Kč | 34 878,31 Kč |
| 2 000 | 33,68006 Kč | 67 360,12 Kč |
| 3 000 | 32,99787 Kč | 98 993,61 Kč |
| 5 000 | 32,15768 Kč | 160 788,40 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











