105 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
105 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2743021447

DigiKey Part Number
1934-1488-2-ND - Tape & Reel (TR)
1934-1488-1-ND - Cut Tape (CT)
1934-1488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2743021447
Description
FERRITE BEAD 105 OHM 2SMD 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
105 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm
Datasheet
 Datasheet
EDA/CAD Models
2743021447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
105 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.2mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.378" L x 0.120" W (9.60mm x 3.05mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,71700 Kč37,17 Kč
253,21680 Kč80,42 Kč
502,87680 Kč143,84 Kč
1002,56810 Kč256,81 Kč
2502,19472 Kč548,68 Kč
5001,93728 Kč968,64 Kč
1 0001,69811 Kč1 698,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8001,37342 Kč3 845,58 Kč
5 6001,23626 Kč6 923,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč