



2743021446 | |
|---|---|
DigiKey Part Number | 1934-1093-ND |
Manufacturer | |
Manufacturer Product Number | 2743021446 |
Description | FERRITE BEAD 105 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 105 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2743021446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 105 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.378" L x 0.120" W (9.60mm x 3.05mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 2,85560 Kč | 71,39 Kč |
| 50 | 2,55760 Kč | 127,88 Kč |
| 100 | 2,28250 Kč | 228,25 Kč |
| 250 | 1,95364 Kč | 488,41 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


