
2652805302 | |
|---|---|
DigiKey Part Number | 1934-2652805302-ND |
Manufacturer | |
Manufacturer Product Number | 2652805302 |
Description | 52 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width 0.906" (23.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2652805302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 52 | |
Diameter | 0.906" (23.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 250 | |
Effective Length (le) mm | 89.1 | |
Effective Area (Ae) mm² | 95.9 | |
Effective Magnetic Volume (Ve) mm³ | 827.7 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 Kč | 104,83 Kč |
| 10 | 71,33800 Kč | 713,38 Kč |
| 42 | 54,45429 Kč | 2 287,08 Kč |
| 84 | 49,04655 Kč | 4 119,91 Kč |
| Unit Price without VAT: | 104,83000 Kč |
|---|---|
| Unit Price with VAT: | 126,84430 Kč |






