



5952020701 | |
|---|---|
DigiKey Part Number | 1934-5952020701-ND |
Manufacturer | |
Manufacturer Product Number | 5952020701 |
Description | FERRITE CORE TOROID 52 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5952020701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 52 | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 250 | |
Effective Length (le) mm | 72.3 | |
Effective Area (Ae) mm² | 37.4 | |
Effective Magnetic Volume (Ve) mm³ | 2702.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 45,27200 Kč | 452,72 Kč |
| 25 | 38,53560 Kč | 963,39 Kč |
| 50 | 33,87400 Kč | 1 693,70 Kč |
| 100 | 29,54630 Kč | 2 954,63 Kč |
| 250 | 24,27704 Kč | 6 069,26 Kč |
| 742 | 23,41278 Kč | 17 372,28 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |





