



2643103002 | |
|---|---|
DigiKey Part Number | 1934-1141-ND |
Manufacturer | |
Manufacturer Product Number | 2643103002 |
Description | FERRITE 139 OHM HINGED 19.05MM X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 330Ohm @ 100MHz ID 0.750" Dia (19.05mm) OD 1.225" Dia (31.12mm) Length 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643103002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 330Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.750" Dia (19.05mm) | |
Outer Dimension | 1.225" Dia (31.12mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,76000 Kč | 234,76 Kč |
| 10 | 157,27500 Kč | 1 572,75 Kč |
| 25 | 131,50640 Kč | 3 287,66 Kč |
| 98 | 104,15010 Kč | 10 206,71 Kč |
| Unit Price without VAT: | 234,76000 Kč |
|---|---|
| Unit Price with VAT: | 284,05960 Kč |







