Solid Free Hanging Ferrite Core 340Ohm @ 100MHz ID 0.770" Dia (19.56mm) OD 1.244" Dia (31.60mm) Length 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 340Ohm @ 100MHz ID 0.770" Dia (19.56mm) OD 1.244" Dia (31.60mm) Length 2.000" (50.80mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2631103002

DigiKey Part Number
1934-1140-ND
Manufacturer
Manufacturer Product Number
2631103002
Description
FERRITE CORE 340 OHM SLD 19.56MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 340Ohm @ 100MHz ID 0.770" Dia (19.56mm) OD 1.244" Dia (31.60mm) Length 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2631103002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
340Ohm @ 100MHz
Material
31
Inner Dimension
0.770" Dia (19.56mm)
Outer Dimension
1.244" Dia (31.60mm)
Ratings
-
Mounting Type
Free Hanging
Length
2.000" (50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 376
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,27000 Kč220,27 Kč
10147,80500 Kč1 478,05 Kč
25123,72880 Kč3 093,22 Kč
9896,61653 Kč9 468,42 Kč
Manufacturers Standard Package
Unit Price without VAT:220,27000 Kč
Unit Price with VAT:266,52670 Kč