




2643626202 | |
|---|---|
DigiKey Part Number | 1934-1125-ND |
Manufacturer | |
Manufacturer Product Number | 2643626202 |
Description | FERRITE CORE 336OHM SOLID 25.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 336Ohm @ 100MHz ID 1.000" Dia (25.40mm) OD 2.000" Dia (50.80mm) Length 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643626202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 336Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.000" Dia (25.40mm) | |
Outer Dimension | 2.000" Dia (50.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,24000 Kč | 371,24 Kč |
| 10 | 245,46700 Kč | 2 454,67 Kč |
| 48 | 178,95979 Kč | 8 590,07 Kč |
| Unit Price without VAT: | 371,24000 Kč |
|---|---|
| Unit Price with VAT: | 449,20040 Kč |








