Solid Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.543" Dia (13.79mm) OD 1.122" Dia (28.50mm) Length 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.543" Dia (13.79mm) OD 1.122" Dia (28.50mm) Length 1.125" (28.58mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2631101902

DigiKey Part Number
1934-1171-ND
Manufacturer
Manufacturer Product Number
2631101902
Description
FERRITE CORE 270 OHM SLD 13.79MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.543" Dia (13.79mm) OD 1.122" Dia (28.50mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
2631101902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
270Ohm @ 100MHz
Material
31
Inner Dimension
0.543" Dia (13.79mm)
Outer Dimension
1.122" Dia (28.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 670
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1065,03100 Kč650,31 Kč
2555,11560 Kč1 377,89 Kč
5048,24080 Kč2 412,04 Kč
21236,03731 Kč7 639,91 Kč
Manufacturers Standard Package
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč