


2518061017Y6 | |
---|---|
DigiKey Part Number | 1934-1315-2-ND - Tape & Reel (TR) 1934-1315-1-ND - Cut Tape (CT) 1934-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2518061017Y6 |
Description | FERRITE BEAD 100 OHM 1806 2LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2518061017Y6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 3,52000 Kč | 35,20 Kč |
25 | 3,05800 Kč | 76,45 Kč |
50 | 2,73700 Kč | 136,85 Kč |
100 | 2,44340 Kč | 244,34 Kč |
250 | 2,08800 Kč | 522,00 Kč |
500 | 1,84304 Kč | 921,52 Kč |
1 000 | 1,61537 Kč | 1 615,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,24939 Kč | 2 498,78 Kč |
4 000 | 1,23678 Kč | 4 947,12 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |