



2512063017Y3 | |
|---|---|
DigiKey Part Number | 1934-1001-2-ND - Tape & Reel (TR) 1934-1001-1-ND - Cut Tape (CT) 1934-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512063017Y3 |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512063017Y3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,32640 Kč | 58,16 Kč |
| 50 | 2,08300 Kč | 104,15 Kč |
| 100 | 1,86040 Kč | 186,04 Kč |
| 250 | 1,59500 Kč | 398,75 Kč |
| 500 | 1,41232 Kč | 706,16 Kč |
| 1 000 | 1,24245 Kč | 1 242,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99775 Kč | 2 993,25 Kč |
| 6 000 | 0,85689 Kč | 5 141,34 Kč |
| 9 000 | 0,84517 Kč | 7 606,53 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





