
SIT8008BI-72-18N-80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-72-18N-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-72-18N-80.000000 |
Description | MEMS OSC XO 80.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8008BI-72-18N-80.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 28,07400 Kč | 280,74 Kč |
| 25 | 26,55000 Kč | 663,75 Kč |
| 50 | 25,44960 Kč | 1 272,48 Kč |
| 100 | 24,39550 Kč | 2 439,55 Kč |
| 250 | 23,07092 Kč | 5 767,73 Kč |
| 500 | 22,11720 Kč | 11 058,60 Kč |
| 1 000 | 21,20336 Kč | 21 203,36 Kč |
| 2 500 | 20,05359 Kč | 50 133,97 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


