



2508052027Y1 | |
|---|---|
DigiKey Part Number | 1934-1398-2-ND - Tape & Reel (TR) 1934-1398-1-ND - Cut Tape (CT) 1934-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508052027Y1 |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508052027Y1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,04120 Kč | 51,03 Kč |
| 50 | 1,82680 Kč | 91,34 Kč |
| 100 | 1,63360 Kč | 163,36 Kč |
| 250 | 1,40268 Kč | 350,67 Kč |
| 500 | 1,24308 Kč | 621,54 Kč |
| 1 000 | 1,09505 Kč | 1 095,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83000 Kč | 3 320,00 Kč |
| 8 000 | 0,72522 Kč | 5 801,76 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







