White LED Indication - Discrete 2.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-P416ASUW

DigiKey Part Number
1830-IN-P416ASUWTR-ND - Tape & Reel (TR)
1830-IN-P416ASUWCT-ND - Cut Tape (CT)
1830-IN-P416ASUWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P416ASUW
Description
LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
IN-P416ASUW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.80mm L x 1.00mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,01900 Kč50,19 Kč
1003,54870 Kč354,87 Kč
5002,88470 Kč1 442,35 Kč
1 0002,66570 Kč2 665,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,47913 Kč4 958,26 Kč
4 0002,32039 Kč9 281,56 Kč
6 0002,23891 Kč13 433,46 Kč
10 0002,14675 Kč21 467,50 Kč
14 0002,09191 Kč29 286,74 Kč
20 0002,03838 Kč40 767,60 Kč
50 0001,92012 Kč96 006,00 Kč
100 0001,84650 Kč184 650,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč