



2508052027Z0 | |
|---|---|
DigiKey Part Number | 1934-2508052027Z0TR-ND - Tape & Reel (TR) 1934-2508052027Z0CT-ND - Cut Tape (CT) 1934-2508052027Z0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508052027Z0 |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508052027Z0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,71360 Kč | 42,84 Kč |
| 50 | 1,54120 Kč | 77,06 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 250 | 1,18428 Kč | 296,07 Kč |
| 500 | 1,05074 Kč | 525,37 Kč |
| 1 000 | 0,92727 Kč | 927,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70627 Kč | 2 825,08 Kč |
| 8 000 | 0,60700 Kč | 4 856,00 Kč |
| 12 000 | 0,59319 Kč | 7 118,28 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


