Parametric Equivalent
Parametric Equivalent




2504026017Y0 | |
|---|---|
DigiKey Part Number | 1934-1368-2-ND - Tape & Reel (TR) 1934-1368-1-ND - Cut Tape (CT) 1934-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2504026017Y0 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 2504026017Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 50 | 2,37700 Kč | 118,85 Kč |
| 100 | 2,12290 Kč | 212,29 Kč |
| 250 | 1,81760 Kč | 454,40 Kč |
| 500 | 1,60676 Kč | 803,38 Kč |
| 1 000 | 1,41149 Kč | 1 411,49 Kč |
| 5 000 | 1,20797 Kč | 6 039,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98691 Kč | 9 869,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






